
The NCP5050MTTXG is a boost DC/DC controller from Onsemi with a switching frequency of 1.95MHz. It operates over a temperature range of -10°C to 85°C and is RoHS compliant. The device is available in a WDFN-10 package, suitable for surface mount applications. It has a single output voltage of 20V and is designed for use in a variety of power management applications.
Onsemi NCP5050MTTXG technical specifications.
| Frequency | 1.95MHz |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 5 |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Switching Frequency-Max | 1.95MHz |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5050MTTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
