Onsemi NCP5080MUTXG technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 500uA |
| Mount | Surface Mount |
| Operating Supply Current | 500uA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5080MUTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
