Onsemi NCP508MT18TBG technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 1.9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP508MT18TBG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
