
LDO Regulator, 50 mA, High PSRR, Low Noise, with Fast Turn On, WDFN6 1.5x1.5, 0.5P, 3000-REEL
Onsemi NCP508MT25TBG technical specifications.
| Accuracy | 2% |
| Package/Case | WFDFN |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.9mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 70dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP508MT25TBG to view detailed technical specifications.
No datasheet is available for this part.
