1.5V fixed output LDO regulator, delivering 50mA output current with 2% accuracy. Features high PSRR and low noise operation, with a fast turn-on characteristic. Dropout voltage is 180mV, and quiescent current is 1µA. Maximum input voltage is 13V, operating temperature range from -40°C to 85°C. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP508SQ15T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP508SQ15T1G to view detailed technical specifications.
No datasheet is available for this part.
