
1.8V fixed output LDO regulator, 50mA max output current, 180mV dropout voltage, and 1µA quiescent current. Features high PSRR and low noise for superior performance. Operates from -40°C to 85°C with a max input voltage of 13V. Surface mountable in a compact SC-88A package, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP508SQ18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 13V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP508SQ18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
