
Surface mount LDO regulator offering a fixed 3.3V output voltage and 50mA output current. Features high Power Supply Rejection Ratio (PSRR) and low noise operation, with a fast turn-on characteristic. Dropout voltage is 180mV, and it operates from a 4.3V to 7V input range. Housed in a compact SC-88A package, this component is RoHS and Halogen Free compliant, suitable for applications requiring precise voltage regulation.
Onsemi NCP508SQ33T1G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 180mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 7V |
| Min Supply Voltage | 4.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 50mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP508SQ33T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
