Onsemi NCP5104PG technical specifications.
| Package/Case | PDIP |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 0.195inch |
| Lead Free | Lead Free |
| Length | 0.4inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 500mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Propagation Delay | 800ns |
| RoHS Compliant | Yes |
| Width | 0.28inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5104PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
