
Dual MOSFET/IGBT driver IC, surface mountable in an SOIC package. Features high and low-side driving capabilities with a maximum output current of 500mA and an output voltage of 20V. Operates across a wide temperature range from -40°C to 150°C, with a maximum supply voltage of 20V. Includes a propagation delay of 170ns and a fall time of 75ns. This component is RoHS compliant and halogen-free.
Onsemi NCP5106ADR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 178W |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Turn-On Delay Time | 170ns |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5106ADR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
