
Dual MOSFET/IGBT driver IC for high-voltage applications. Features independent high and low-side channels with a maximum output current of 500mA. Operates over a wide temperature range of -40°C to 150°C with a supply voltage range of -300mV to 20V. Surface-mount SOIC-8 package with 75ns fall time and 170ns propagation delay. RoHS and Halogen Free compliant.
Onsemi NCP5106BDR2G technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 0.059inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Voltage | 700mV |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 170ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5106BDR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
