Onsemi NCP5106BMNTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 4 |
| Length | 4 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 10 |
| Supply Voltage-Max | 20 |
| Interface IC Type | HALF BRIDGE BASED IGBT/MOSFET DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP5106BMNTWG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.