Onsemi NCP5109BDR2G technical specifications.
| Package/Case | SOIC |
| Channel Type | Independent |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 170ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5109BDR2G to view detailed technical specifications.
No datasheet is available for this part.