The NCP5109BMNTWG is an automotive-grade half bridge peripheral driver from Onsemi, operating within a temperature range of -40°C to 125°C. It features a 15V supply voltage and a 10-pin HVSON package. This device is designed for use in automotive applications, with a temperature grade of AUTOMOTIVE. The driver has a single function and is based on a half bridge configuration.
Onsemi NCP5109BMNTWG technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | S-PDSO-N10 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 15 |
| Interface IC Type | HALF BRIDGE BASED PERIPHERAL DRIVER |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP5109BMNTWG to view detailed technical specifications.
No datasheet is available for this part.