
Surface mountable, halogen-free, lead-free half-bridge driver IC featuring two channels and two outputs. Operates with a minimum supply voltage of 10V and a maximum of 20V, delivering up to 250mA output current. Offers a propagation delay of 30ns, fall time of 75ns, and turn-on delay time of 1170ns. Packaged in a narrow SOIC-8 body, this component is RoHS compliant and suitable for operation between -40°C and 125°C.
Onsemi NCP5111DR2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 250mA |
| Output Voltage | 20V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 30ns |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 1170ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5111DR2G to view detailed technical specifications.
No datasheet is available for this part.
