
DDR Memory Termination Regulator, a specialized power management IC, offers an adjustable output voltage up to 6V with a maximum output current of 1.8A. Operating from a 1V to 5.5V input range, this positive polarity regulator features a low quiescent current of 2.5mA. Packaged in a lead-free SOIC surface mount case measuring 4.9mm x 3.9mm x 1.65mm, it operates across a temperature range of -40°C to 85°C.
Onsemi NCP51145PDR2G technical specifications.
| Package/Case | SOIC |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 1V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.8A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.25V |
| Output Current | 1.8A |
| Output Type | Adjustable |
| Output Voltage | 6V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 2.5mA |
| Reach SVHC Compliant | No |
| Reference Voltage | 900mV |
| RoHS Compliant | Yes |
| Weight | 0.019048oz |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP51145PDR2G to view detailed technical specifications.
No datasheet is available for this part.
