
Surface mount termination regulator with a fixed 1.35V output voltage and 1.5A output current. Features a 1.351V reference voltage and operates from a 2.2V to 5.5V input supply. This positive and negative polarity device offers a low 380uA operating supply current and is housed in a compact 2mm x 2mm x 0.35mm DFN package. Designed for surface mounting, it operates across a -40°C to 125°C temperature range and is RoHS and Halogen free.
Onsemi NCP51190MNTAG technical specifications.
| Package/Case | DFN |
| Halogen Free | Halogen Free |
| Height | 0.35mm |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 380uA |
| Operating Supply Voltage | 2.5V |
| Output Current | 1.5A |
| Output Type | Fixed |
| Output Voltage | 1.35V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reference Voltage | 1.351V |
| RoHS Compliant | Yes |
| Weight | 0.001319oz |
| Width | 2mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP51190MNTAG to view detailed technical specifications.
No datasheet is available for this part.
