
DDR Memory Termination Regulator, this integrated circuit offers adjustable and fixed output voltage with a maximum output current of 1.5A. Operating from a 2.2V to 5.5V input range, it features a 1.375V reference voltage and a quiescent current of 500uA. The component is housed in an 8-pin SOIC package, designed for surface mounting, and operates across a temperature range of -40°C to 125°C. This RoHS and Halogen Free compliant device is supplied on tape and reel.
Onsemi NCP51198PDR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.2V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.5A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 1.5A |
| Output Type | Adjustable, Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive, Negative |
| Quiescent Current | 500uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.375V |
| RoHS Compliant | Yes |
| Series | NCP51198 |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP51198PDR2G to view detailed technical specifications.
No datasheet is available for this part.
