
1.8V fixed output LDO regulator, delivering up to 150mA output current with an ultra-low dropout voltage of 160mV. Features 2% accuracy, 100µA quiescent current, and a low input bias current of 40µA. Operates from 0V to 6V input voltage and is suitable for surface mount applications in a compact TSOP package. This positive polarity regulator is RoHS and Halogen Free compliant, with a maximum operating temperature of 85°C.
Onsemi NCP511SN18T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 160mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP511SN18T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
