
The NCP511SN25T1 is a single-output linear voltage regulator with a fixed output voltage of 2.5V and an output current of 150mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-5 surface mount package. The device has a dropout voltage of 110mV and an input bias current of 40uA. It is not RoHS compliant and contains lead, making it non-lead-free.
Onsemi NCP511SN25T1 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 110mV |
| Input Bias Current | 40uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP511SN25T1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
