Ultra-low dropout linear voltage regulator, 3.0V fixed output, 150mA maximum output current. Features 100mV dropout voltage, 2% accuracy, and 100µA quiescent current. Operates from 0V to 6V input voltage, with a 150mA output current capability. Packaged in a compact TSOP-5 surface mount case, supplied on a 3000-piece tape and reel. RoHS and Halogen Free compliant.
Onsemi NCP511SN30T1G technical specifications.
| Accuracy | 2% |
| Package/Case | TSOP |
| Dropout Voltage | 100mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 100uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.5mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP511SN30T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
