
DDR Memory Termination Regulator, this specialized power management IC offers adjustable output voltage with a 1.8V reference and a maximum output current of 3A. Operating from a 2.375V to 5.5V input range, it features a low input current of 1uA and an operating supply current of 700uA. The device is housed in a compact 3mm x 3mm x 0.5mm DFN surface-mount package, suitable for demanding applications with a wide operating temperature range of -40°C to 125°C. This RoHS compliant component is supplied on tape and reel.
Onsemi NCP51200MNTXG technical specifications.
| Accuracy | 20% |
| Package/Case | DFN |
| Height | 0.5mm |
| Input Current | 1uA |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.375V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 3A |
| Max Power Dissipation | 1.92W |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 3.5V |
| Output Current | 3A |
| Output Type | Adjustable |
| Output Voltage | 1.8V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 700uA |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.8V |
| RoHS Compliant | Yes |
| Weight | 0.001764oz |
| Width | 3mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP51200MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
