Positive fixed output LDO regulator, 1.3V output voltage, 80mA output current. Features low quiescent current of 1µA and low input bias current of 40µA. Operates from 0V to 6V input voltage with 2% accuracy. Packaged in SOT-353 surface mount case, supplied on 3000-piece tape and reel. RoHS compliant and lead-free.
Onsemi NCP512SQ13T1G technical specifications.
| Accuracy | 2% |
| Package/Case | SOT-353 |
| Input Bias Current | 40uA |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.3V |
| Max Supply Current | 90uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 1.3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ13T1G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.