Positive fixed output LDO regulator, 1.5V output voltage, 200mA maximum output current. Features a 450mV dropout voltage and 90uA quiescent current. Operates from 0V to 6V input voltage with 2% accuracy. Packaged in a compact SC-88A (SC-70-5 / SOT-353) surface mount package. RoHS and Halogen Free compliant.
Onsemi NCP512SQ15T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 450mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NCP512SQ |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ15T2G to view detailed technical specifications.
No datasheet is available for this part.