
1.8V fixed output LDO regulator, delivering 80mA output current with a low dropout voltage of 350mV. Features 2% voltage accuracy, 90µA quiescent current, and a maximum input voltage of 6V. This positive polarity, surface mount component is housed in an SC package (SC-88A / SC-70-5 / SOT-353) and is RoHS and Lead Free compliant. Operating temperature range is -40°C to 85°C.
Onsemi NCP512SQ18T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 350mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Mount | Surface Mount |
| Nominal Output Voltage | 1.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ18T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
