Positive fixed output LDO regulator offering 2.5V nominal output voltage with 80mA output current. Features a low dropout voltage of 220mV and a low quiescent current of 90uA. Operates with a maximum input voltage of 6V and is housed in a compact SC-88A (SC-70-5 / SOT-353) surface-mount package. Accuracy is within 2%, with operating temperatures ranging from -40°C to 85°C.
Onsemi NCP512SQ25T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 220mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.5V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ25T2G to view detailed technical specifications.
No datasheet is available for this part.