Surface mount LDO regulator featuring a fixed 2.8V output voltage and 80mA output current. This positive voltage regulator offers a low dropout voltage of 200mV and a low quiescent current of 90uA. It operates with a maximum input voltage of 6V and a wide temperature range from -40°C to 85°C. Packaged in an SC-88A (SC-70-5 / SOT-353) case, this RoHS compliant component is supplied on a 3000-piece tape and reel.
Onsemi NCP512SQ28T2G technical specifications.
| Accuracy | 2% |
| Package/Case | SC |
| Dropout Voltage | 200mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Nominal Output Voltage | 2.8V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ28T2G to view detailed technical specifications.
No datasheet is available for this part.
