Positive LDO regulator featuring a fixed 3.1V output voltage and 80mA output current. This low dropout regulator offers a 170mV dropout voltage and a low quiescent current of 90µA, supporting a maximum input voltage of 6V. Designed for surface mount applications, it is packaged in an SC-88A (SC-70-5 / SOT-353) package and supplied on a 3000-piece tape and reel. Operating across a temperature range of -40°C to 85°C, this RoHS and Halogen Free compliant component ensures 2% output voltage accuracy.
Onsemi NCP512SQ31T2G technical specifications.
| Accuracy | 2% |
| Dropout Voltage | 170mV |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Input Voltage | 6V |
| Min Input Voltage | 0V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 80mA |
| Output Type | Fixed |
| Output Voltage | 3.1V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 90uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP512SQ31T2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
