
The NCP5162DC/DC controller features a 100% duty cycle and operates within a temperature range of 0°C to 70°C. It is available in a SOIC package and is not RoHS compliant. The device has two outputs and a maximum frequency of 1MHz.
Onsemi NCP5162DR2 technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 100% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Number of Outputs | 2 |
| Output Voltage | 2.8V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5162DR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
