Onsemi NCP5201MN technical specifications.
| Package/Case | DFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Package Quantity | 61 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | NCP5201 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5201MN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.