Onsemi NCP5210MNR2 technical specifications.
| Package/Case | QFN |
| Frequency | 250kHz |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 3 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5210MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.