Single-output DC/DC controller and regulator, surface mountable in a 16-pin QFN package. Features adjustable output voltage from 800mV to 3.3V, with a maximum output current of 5A. Operates with an input voltage range of 4.5V to 27V and a supply voltage range of 4.5V to 5.5V, at a switching frequency of 330kHz. This RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Onsemi NCP5212AMNTXG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 330kHz |
| Max Input Voltage | 27V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 35uA |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current | 5A |
| Output Type | Adjustable |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5212AMNTXG to view detailed technical specifications.
No datasheet is available for this part.
