
Single-output DC/DC controller, step-down topology, operating from 4.5V to 27V input. Features a 330kHz switching frequency and delivers up to 5A typical output current with adjustable output voltage from 0.8V to 3.3V. Housed in a 16-pin QFN EP package with exposed pad, measuring 4x4x0.95mm, designed for surface mounting. Operating temperature range is -40°C to 85°C.
Onsemi NCP5212TMNTXG technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | QFN |
| Package/Case | QFN EP |
| Package Description | Quad Flat No Lead Package, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 4 |
| Package Width (mm) | 4 |
| Package Height (mm) | 0.95(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.65 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Topology | Step Down |
| Number of Outputs | 1 |
| Output Voltage | 0.8 to 3.3V |
| Typical Output Current | 5A |
| Maximum Switching Frequency | 330kHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Maximum Input Voltage | 27V |
| Minimum Input Voltage | 4.5V |
| Operating Supply Voltage | 4.5 to 5.5V |
| Maximum Supply Current | 0.035mA |
| Cage Code | 5V1P1 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Onsemi NCP5212TMNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.