
Onsemi NCP5217AMNTXG technical specifications.
| Package/Case | QFN |
| Halogen Free | Halogen Free |
| Height | 1mm |
| Isolation | Non-Isolated |
| Lead Free | Lead Free |
| Max Frequency | 330kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 1.5mA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5mA |
| Output Current | 35uA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5217AMNTXG to view detailed technical specifications.
No datasheet is available for this part.
