Onsemi NCP5218MNR2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5218MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
