Onsemi NCP5220AMNR2 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Outputs | 2 |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5220AMNR2 to view detailed technical specifications.
No datasheet is available for this part.