
The NCP5220AMNR2G is a dual output DC/DC controller from Onsemi, packaged in a QFN-20 lead free package. It operates over a temperature range of 0°C to 70°C and is RoHS compliant. This device is suitable for surface mount applications and has a nominal supply current of 10mA.
Onsemi NCP5220AMNR2G technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5220AMNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
