
Onsemi NCP5220MNR2G technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Nominal Supply Current | 10mA |
| Number of Outputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5220MNR2G to view detailed technical specifications.
No datasheet is available for this part.
