Onsemi NCP5269BMNTWG technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5.5V |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Voltage | 1V |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5269BMNTWG to view detailed technical specifications.
No datasheet is available for this part.