Onsemi NCP5304PG technical specifications.
| Package/Case | PDIP |
| Fall Time | 75ns |
| Halogen Free | Halogen Free |
| Height | 4.95mm |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Supply Current | 5mA |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Current | 5mA |
| Turn-Off Delay Time | 170ns |
| Turn-On Delay Time | 170ns |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5304PG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
