
The NCP5314MNR2 is a 4-output DC/DC controller from Onsemi, packaged in a QFN-32 surface mount package. It operates over a temperature range of 0°C to 70°C. This device is not RoHS compliant due to containing lead. It is available in a cut tape packaging format, with each package containing a single device.
Onsemi NCP5314MNR2 technical specifications.
| Package/Case | QFN |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5314MNR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
