The NCP5316FTR2 is a 6-channel DC/DC controller from Onsemi, packaged in a 48-pin LQFP surface mount package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead. It is available in quantities of 2000 units per reel, packaged in tape and reel format.
Onsemi NCP5316FTR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 6 |
| Output Voltage | 3.3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5316FTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.