Onsemi NCP5318FTR2 technical specifications.
| Package/Case | LQFP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | NCP5318 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5318FTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
