
The NCP5322ADW is a dual DC/DC controller from Onsemi, packaged in a SOIC-28 surface mount package. It operates over a temperature range of 0°C to 70°C. The device is not RoHS compliant and contains lead, making it a non-lead-free component. It is available in a rail or tube packaging format, with 26 units per package.
Onsemi NCP5322ADW technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 2 |
| Output Voltage | 3.3V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Series | NCP5322 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5322ADW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
