The NCP5332ADWR2G is a commercial DC/DC controller with a maximum operating temperature of 70 degrees Celsius. It has 28 terminals and a dual terminal position. The device is packaged in a 28-pin SOIC package with dimensions of 7.5mm in width and 17.9mm in length. It operates within an input voltage range of 4.5V to 14V.
Onsemi NCP5332ADWR2G technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 14 |
| Input Voltage-Min | 4.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Onsemi NCP5332ADWR2G to view detailed technical specifications.
No datasheet is available for this part.