Onsemi NCP5351MNR2G technical specifications.
| Package/Case | DFN |
| Fall Time | 21ns |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 4A |
| Max Supply Voltage | 6.3V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 80ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5351MNR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
