
Onsemi NCP5355D technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 700mW |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 2mA |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5355D to view detailed technical specifications.
No datasheet is available for this part.
