Onsemi NCP5355DG technical specifications.
| Package/Case | SOIC |
| Fall Time | 25ns |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5355DG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
