
Onsemi NCP5355DR2 technical specifications.
| Package/Case | SOIC |
| Channel Type | Synchronous |
| Fall Time | 25ns |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 2A |
| Max Supply Voltage | 13.2V |
| Min Supply Voltage | -300mV |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Outputs | 2 |
| Output Current | 2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCP5355DR2 to view detailed technical specifications.
No datasheet is available for this part.