
The NCP5358MNTXG is a 4-channel gate driver IC from Onsemi, packaged in a QFN package. It operates over a temperature range of 0°C to 85°C and is compliant with RoHS regulations. The device is designed for surface mount applications and is available in quantities of 4000 per reel. The IC is suitable for use in a variety of power management applications.
Onsemi NCP5358MNTXG technical specifications.
| Package/Case | QFN |
| Length | 4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Outputs | 4 |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5358MNTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
