Onsemi NCP5360AMNR2G technical specifications.
| Package/Case | QFN |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -10°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Current per Channel | 40A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP5360AMNR2G to view detailed technical specifications.
No datasheet is available for this part.
